Part Details for 930934-500 by Hirschmann Electronics GmbH & Co Kg
Overview of 930934-500 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 930934-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 151 |
|
RFQ |
Part Details for 930934-500
930934-500 CAD Models
930934-500 Part Data Attributes
|
930934-500
Hirschmann Electronics GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
930934-500
Hirschmann Electronics GmbH & Co Kg
Circular DIN Connector, 5 Contact(s), Male, Panel Mount, Solder Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HIRSCHMANN ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |