Part Details for 930C6P33K-F by Cornell Dubilier Electronics Inc
Overview of 930C6P33K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 930C6P33K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5326
|
Newark | Film Capacitor Pp, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Voltage(Ac):250V, Voltage(Dc):630V, Capacitor Mounting:Through Hole, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Cornell Dubilier 930C6P33K-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $5.0100 | Buy Now |
DISTI #
338-3945-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
78 In Stock |
|
$3.6186 / $6.3900 | Buy Now |
DISTI #
5984-930C6P33K-F
|
Mouser Electronics | Film Capacitors 0.33uF 630V 10% RoHS: Compliant | 14 |
|
$3.5800 / $6.2000 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.33uF 630V PP 10% (15.1 X 32mm) Axial 105°C RoHS: Compliant | 0 |
|
$3.6400 / $4.7800 | Buy Now |
DISTI #
930C6P33K-F
|
TTI | Film Capacitors 0.33uF 630V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.5400 / $4.0400 | Buy Now |
Part Details for 930C6P33K-F
930C6P33K-F CAD Models
930C6P33K-F Part Data Attributes:
|
930C6P33K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
930C6P33K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 20KHZ AND 85CEL | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 15.1 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |