Part Details for 9312-060-500 by Belden Inc
Overview of 9312-060-500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9312-060-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TRAY CABLE, 1 PAIR, 12AWG STRAND (65X30), PVC INSULATION, INSTRUMENTATION CHROME RoHS: Compliant |
1 In Stock |
|
$2,676.0000 / $2,853.8800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 201 |
|
$1,575.0000 / $2,423.0800 | Buy Now |
|
Master Electronics | TRAY CABLE, 1 PAIR, 12AWG STRAND (65X30), PVC INSULATION, INSTRUMENTATION CHROME RoHS: Compliant |
1 In Stock |
|
$2,676.0000 / $2,853.8800 | Buy Now |