Part Details for 931236-100 by Belden Inc
Overview of 931236-100 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for 931236-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTANGULAR CONNECTOR, SOCKET | 2 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for 931236-100
931236-100 CAD Models
931236-100 Part Data Attributes:
|
931236-100
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
931236-100
Belden Inc
RECTANGULAR CONNECTOR, SOCKET,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |