Part Details for 931272100 by Altech Corporation
Overview of 931272100 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 931272100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9934
|
Newark | Alligator Clip Agf2 Black |Altech 931272100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4400 / $19.7300 | Buy Now |
DISTI #
931272100-ND
|
DigiKey | GATOR CLIP AGF2 BLK 4MM SOCK Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7874 | Buy Now |
DISTI #
845-931272100
|
Mouser Electronics | Circuit Breaker Accessories Alligator Clip AGF2 BLACK | 0 |
|
$14.9600 / $15.4800 | Order Now |
DISTI #
70974668
|
RS | Alligator Clip AGF2 BLACK,4mm socket, 4mm range | Altech Corp 931272100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6800 / $15.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$14.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6000 / $20.7300 | Buy Now |
DISTI #
10117670
|
TestEquity LLC | Altech 931272100 Alligator Clip AGF2, Black, 4mm Socket, 4mm Range, AGF Series | 0 |
|
$17.3800 | Buy Now |