Part Details for 931272101 by Altech Corporation
Overview of 931272101 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931272101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9935
|
Newark | Alligator Clip Agf2 Red |Altech 931272101 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4400 / $19.7300 | Buy Now |
DISTI #
931272101-ND
|
DigiKey | GATOR CLIP AGF2 RED 4MM SOCK Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7874 | Buy Now |
DISTI #
845-931272101
|
Mouser Electronics | Circuit Breaker Accessories Alligator Clip AGF2 RED | 0 |
|
$15.0900 / $15.7800 | Order Now |
DISTI #
70974669
|
RS | Alligator Clip AGF2 RED,4mm socket, 4mm range | Altech Corp 931272101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9800 / $17.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$14.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6000 / $20.7300 | Buy Now |
DISTI #
10117671
|
TestEquity LLC | Altech 931272101 Alligator Clip AGF2, Red, 4mm Socket, 4mm Range, AGF Series | 0 |
|
$17.3800 | Buy Now |