Part Details for 931297004 (ALTERNATE: 931297004) by Lumberg Automation
Overview of 931297004 (ALTERNATE: 931297004) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931297004 (ALTERNATE: 931297004)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70050920
|
RS | Conn Rect Valve 4 Cont Solder Straight 3+Gnd Black PA Tin IP65 10mm Pin-L 16A | Lumberg Automation / Hirschmann 931297004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5988 |
|
$4.8400 / $6.7300 | Buy Now |