Part Details for 9323AAA by Kistler Group
Overview of 9323AAA by Kistler Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 9323AAA
9323AAA CAD Models
9323AAA Part Data Attributes:
|
9323AAA
Kistler Group
Buy Now
Datasheet
|
Compare Parts:
9323AAA
Kistler Group
Unspecified, PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KISTLER GROUP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Body Height | 26 mm | |
Body Length or Diameter | 20 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | FORCE SENSOR |