Part Details for 932S203AFLN by Integrated Device Technology Inc
Overview of 932S203AFLN by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 932S203AFLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ |
Part Details for 932S203AFLN
932S203AFLN CAD Models
932S203AFLN Part Data Attributes:
|
932S203AFLN
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
932S203AFLN
Integrated Device Technology Inc
SSOP-56, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, MO-118, SSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | PVG56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133.3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 932S203AFLN
This table gives cross-reference parts and alternative options found for 932S203AFLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 932S203AFLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS932S203AFLNT | Processor Specific Clock Generator, 133.3MHz, PDSO56, 0.300 INCH, GREEN, MO-118, SSOP-56 | Integrated Device Technology Inc | 932S203AFLN vs ICS932S203AFLNT |
932S203AFLFT | SSOP-56, Reel | Integrated Device Technology Inc | 932S203AFLN vs 932S203AFLFT |
932S203AFLF | SSOP-56, Tube | Integrated Device Technology Inc | 932S203AFLN vs 932S203AFLF |
ICS932S203AFLF | Processor Specific Clock Generator, 133.3MHz, PDSO56, 0.300 INCH, GREEN, MO-118, SSOP-56 | Integrated Device Technology Inc | 932S203AFLN vs ICS932S203AFLF |
ICS932S203AFT | Processor Specific Clock Generator, 133.3MHz, PDSO56, 0.300 INCH, GREEN, MO-118, SSOP-56 | Integrated Device Technology Inc | 932S203AFLN vs ICS932S203AFT |
ICS932S203AFLN | Processor Specific Clock Generator, 133.3MHz, PDSO56, 0.300 INCH, GREEN, MO-118, SSOP-56 | Integrated Device Technology Inc | 932S203AFLN vs ICS932S203AFLN |
ICS932S203AFLFT | Processor Specific Clock Generator, 133.3MHz, PDSO56, 0.300 INCH, GREEN, MO-118, SSOP-56 | Integrated Device Technology Inc | 932S203AFLN vs ICS932S203AFLFT |