Part Details for 933137480215 by Nexperia
Overview of 933137480215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 933137480215
933137480215 CAD Models
933137480215 Part Data Attributes:
|
933137480215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933137480215
Nexperia
Zener Diode, 12.05V V(Z), 5%, 0.25W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 12.05 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 933137480215
This table gives cross-reference parts and alternative options found for 933137480215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933137480215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C12 | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | 933137480215 vs BZX84C12 |
BZX84C12ET1 | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | 933137480215 vs BZX84C12ET1 |
BZX84-C12TRL13 | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | 933137480215 vs BZX84-C12TRL13 |
BZX84-C12/DG/B3,23 | Zener Diode, 12V V(Z), 5%, 0.25W | Nexperia | 933137480215 vs BZX84-C12/DG/B3,23 |
TBZX84C12 | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, | Continental Device India Ltd | 933137480215 vs TBZX84C12 |
BZX84C12TF | Zener Diode, 12V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | 933137480215 vs BZX84C12TF |
BZX84C12-GS08 | Zener Diode, 12V V(Z), 5%, 0.35W, | Vishay Semiconductors | 933137480215 vs BZX84C12-GS08 |
BZX84C12TD | Zener Diode, 12V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | 933137480215 vs BZX84C12TD |
BZX84-C12/DG/B3,21 | Zener Diode, 12V V(Z), 5%, 0.25W | Nexperia | 933137480215 vs BZX84-C12/DG/B3,21 |
BZX84C12-E8 | DIODE 12 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | 933137480215 vs BZX84C12-E8 |