Part Details for 933387740127 by NXP Semiconductors
Overview of 933387740127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933387740127
933387740127 CAD Models
933387740127 Part Data Attributes:
|
933387740127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933387740127
NXP Semiconductors
Silicon Controlled Rectifier, 9 A, 800 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 9 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 933387740127
This table gives cross-reference parts and alternative options found for 933387740127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933387740127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6405E3 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Microsemi Corporation | 933387740127 vs 2N6405E3 |
BT151-650R | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 933387740127 vs BT151-650R |
BT151-650R,127 | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 933387740127 vs BT151-650R,127 |
BT151-650R,127 | BT151-650R | NXP Semiconductors | 933387740127 vs BT151-650R,127 |
MCR16NG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 933387740127 vs MCR16NG |
MCR16N | 16A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 933387740127 vs MCR16N |
SF10J41A | Silicon Controlled Rectifier, 16 A, 600 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, SC-46, 3 PIN | Toshiba America Electronic Components | 933387740127 vs SF10J41A |
2N6405G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 933387740127 vs 2N6405G |
2N6405 | Silicon Controlled Rectifier, 5000mA I(T), 800V V(DRM), TO-220AB, TO-220AB, 3 PIN | Space Power Electronics Inc | 933387740127 vs 2N6405 |
S8016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | 933387740127 vs S8016R |