Part Details for 933757090652 by NXP Semiconductors
Overview of 933757090652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933757090652
933757090652 CAD Models
933757090652 Part Data Attributes
|
933757090652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933757090652
NXP Semiconductors
IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109-1, SO-16, Decoder/Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES; 2 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for 933757090652
This table gives cross-reference parts and alternative options found for 933757090652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933757090652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT137M1 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | STMicroelectronics | 933757090652 vs M74HCT137M1 |
CD74HCT137MTG4 | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | 933757090652 vs CD74HCT137MTG4 |
74HCT137D-T | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | 933757090652 vs 74HCT137D-T |
CD74HCT137M96 | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | 933757090652 vs CD74HCT137M96 |
M74HCT137RM13TR | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 933757090652 vs M74HCT137RM13TR |
HD74HCT137RP | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 933757090652 vs HD74HCT137RP |
CD74HCT137M | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | 933757090652 vs CD74HCT137M |
933757090653 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | 933757090652 vs 933757090653 |
GD54HCT137D | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 933757090652 vs GD54HCT137D |
HD74HCT137RPEL | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | 933757090652 vs HD74HCT137RPEL |