Part Details for 933783430005 by NXP Semiconductors
Overview of 933783430005 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933783430005
933783430005 CAD Models
933783430005 Part Data Attributes
|
933783430005
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933783430005
NXP Semiconductors
IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, UUC, DIE, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XUUC-N | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 24 MHz |
Alternate Parts for 933783430005
This table gives cross-reference parts and alternative options found for 933783430005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933783430005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC273H/3 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS | Harris Semiconductor | 933783430005 vs CD54HC273H/3 |
CD54HC273H/3 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, UUC20 | Intersil Corporation | 933783430005 vs CD54HC273H/3 |
MM74HC273CW | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, WAFER | Fairchild Semiconductor Corporation | 933783430005 vs MM74HC273CW |