Part Details for 933812300135 by NXP Semiconductors
Overview of 933812300135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933812300135
933812300135 CAD Models
933812300135 Part Data Attributes
|
933812300135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933812300135
NXP Semiconductors
DIODE 0.6 A, 600 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, 100H03, 2 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 933812300135
This table gives cross-reference parts and alternative options found for 933812300135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933812300135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYD37JTRL | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, | YAGEO Corporation | 933812300135 vs BYD37JTRL |
BYD37J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, | YAGEO Corporation | 933812300135 vs BYD37J |
BYD37JT/R | DIODE 0.6 A, 600 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, 100H03, 2 PIN, Signal Diode | NXP Semiconductors | 933812300135 vs BYD37JT/R |