Datasheets
933827820135 by:

20V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN

Part Details for 933827820135 by NXP Semiconductors

Overview of 933827820135 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 933827820135

933827820135 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

933827820135 Part Data Attributes

933827820135 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
933827820135 NXP Semiconductors 20V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description HERMETIC SEALED, GLASS, SMD, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 20 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin (Sn)
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 2%
Working Test Current 5 mA

Alternate Parts for 933827820135

This table gives cross-reference parts and alternative options found for 933827820135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933827820135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZV55-B20 Zener Diode, 20V V(Z), 2%, Silicon, Unidirectional, General Instrument Corp 933827820135 vs BZV55-B20
BZV55-B20,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia 933827820135 vs BZV55-B20,115
BZV55-B20 Zener Diode, 20V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica 933827820135 vs BZV55-B20
BZV55-B20112 20V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 933827820135 vs BZV55-B20112
BZV55-B20 DIODE 20 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 933827820135 vs BZV55-B20
BZV55-B20,135 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia 933827820135 vs BZV55-B20,135
BZV55-B20,135 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors 933827820135 vs BZV55-B20,135
Part Number Description Manufacturer Compare
BZT52H-C20,135 20V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors 933827820135 vs BZT52H-C20,135
933699590115 20V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors 933827820135 vs 933699590115
BZV55C20-GT1 Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors 933827820135 vs BZV55C20-GT1
MMSZ20T3 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC 933827820135 vs MMSZ20T3
BZV55-C20 DIODE 20 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 933827820135 vs BZV55-C20
BZT52-C20-7 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 Diodes Incorporated 933827820135 vs BZT52-C20-7
933699590135 20V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors 933827820135 vs 933699590135
BZV55C20 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC 933827820135 vs BZV55C20
BZV55C20-T1 Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors 933827820135 vs BZV55C20-T1
BZV55-B20 DIODE 20 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 933827820135 vs BZV55-B20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933827820135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933827820135 by NXP Semiconductors

  • Please alert me when 933827820135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 933827820135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933827820135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 933827820135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933827820135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933827820135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: