Part Details for 933839650005 by NXP Semiconductors
Overview of 933839650005 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933839650005
933839650005 CAD Models
933839650005 Part Data Attributes:
|
933839650005
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933839650005
NXP Semiconductors
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC, CHIP ON WAFER, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | WAFER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 375 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 933839650005
This table gives cross-reference parts and alternative options found for 933839650005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933839650005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT138PWE4 | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 933839650005 vs SN74AHCT138PWE4 |
54ACT11238J | Decoder/Driver, ACT Series, True Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | 933839650005 vs 54ACT11238J |
NTE2028 | Decoder/Driver, Inverted Output, PDIP16, DIP-16 | NTE Electronics Inc | 933839650005 vs NTE2028 |
SN74HC139DWR-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | 933839650005 vs SN74HC139DWR-00 |
SNJ54ALS138AW | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | 933839650005 vs SNJ54ALS138AW |
933715670653 | Decoder/Driver | Nexperia | 933839650005 vs 933715670653 |
PI74LVC139AL | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | 933839650005 vs PI74LVC139AL |
MC14547BDW | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 933839650005 vs MC14547BDW |
DM5445W | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 933839650005 vs DM5445W |
HCF4514BM1 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | STMicroelectronics | 933839650005 vs HCF4514BM1 |