934033200115
Description: Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Overview of 934033200115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 934033200115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934033200115 by Nexperia

934033200115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
120 MHz
Want to compare parts?
  1. 934033200115
    Nexperia
    Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
    VS

Alternate Parts for 934033200115

This table gives cross-reference parts and alternative options found for 934033200115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934033200115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2PB1219AR,115 2PB1219A - PNP general purpose transistor SC-70 3-Pin NXP Semiconductors 934033200115 vs 2PB1219AR,115
2PB1219AR,135 2PB1219A - PNP general purpose transistor SC-70 3-Pin NXP Semiconductors 934033200115 vs 2PB1219AR,135
2PB1219AR-TAPE-7 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 934033200115 vs 2PB1219AR-TAPE-7
2PB1219AR-TAPE-13 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 934033200115 vs 2PB1219AR-TAPE-13
934033200115 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors 934033200115 vs 934033200115
2PB1219AR,135 2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin Nexperia 934033200115 vs 2PB1219AR,135
2PB1219AR,115 2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin Nexperia 934033200115 vs 2PB1219AR,115
Part Number Description Manufacturer Compare
2PB1219AR,115 2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin Nexperia 934033200115 vs 2PB1219AR,115
2PB1219AR-TAPE-13 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 934033200115 vs 2PB1219AR-TAPE-13
2PB1219AR,135 2PB1219A - PNP general purpose transistor SC-70 3-Pin NXP Semiconductors 934033200115 vs 2PB1219AR,135
2PB1219AR,135 2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin Nexperia 934033200115 vs 2PB1219AR,135
2PB1219AR,115 2PB1219A - PNP general purpose transistor SC-70 3-Pin NXP Semiconductors 934033200115 vs 2PB1219AR,115
2PB1219AR-TAPE-7 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 934033200115 vs 2PB1219AR-TAPE-7
934033200135 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors 934033200115 vs 934033200135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934033200115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934033200115 by Nexperia

Select Manufacturer
Which Manufacturer of 934033200115 would you like to use for your alert(s)?
  • Please alert me when 934033200115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934033200115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934033200115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934033200115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934033200115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934033200115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: