Part Details for 934054610135 by NXP Semiconductors
Overview of 934054610135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934054610135
934054610135 CAD Models
934054610135 Part Data Attributes:
|
934054610135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934054610135
NXP Semiconductors
TRANSISTOR 3.5 A, 55 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934054610135
This table gives cross-reference parts and alternative options found for 934054610135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934054610135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHT8N06LT,135 | N-channel TrenchMOS logic level FET SC-73 4-Pin | NXP Semiconductors | 934054610135 vs PHT8N06LT,135 |
PHT8N06LT/T3 | TRANSISTOR 2.2 A, 55 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-223, 4 PIN, FET General Purpose Power | NXP Semiconductors | 934054610135 vs PHT8N06LT/T3 |
PHT8N06LT115 | TRANSISTOR 3.5 A, 55 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | 934054610135 vs PHT8N06LT115 |
PHT8N06LT | Power Field-Effect Transistor | Nexperia | 934054610135 vs PHT8N06LT |
PHT8N06LTT/R | Power Field-Effect Transistor | Nexperia | 934054610135 vs PHT8N06LTT/R |
PHT8N06LT/T3 | Power Field-Effect Transistor | Nexperia | 934054610135 vs PHT8N06LT/T3 |