934058403215
Nexperia
Description: Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB

Overview of 934058403215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 934058403215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934058403215 by Nexperia

934058403215
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 934058403215
    Nexperia
    Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
    VS

Alternate Parts for 934058403215

This table gives cross-reference parts and alternative options found for 934058403215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934058403215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C6V2TR Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp 934058403215 vs BZX84C6V2TR
BZX84C6V2-G3-18 Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies 934058403215 vs BZX84C6V2-G3-18
BZX84-C6V2TRL13 Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors 934058403215 vs BZX84-C6V2TRL13
BZX84C6V2ET1 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi 934058403215 vs BZX84C6V2ET1
BZX84C6V2-T3 Zener Diode, 6.2V V(Z), 5%, 0.35W, Won-Top Electronics Co Ltd 934058403215 vs BZX84C6V2-T3
BZX84C6V2-AU_R2_000A1 Zener Diode, 6.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 934058403215 vs BZX84C6V2-AU_R2_000A1
BZX84C6V2-T1 Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd 934058403215 vs BZX84C6V2-T1
BZX84-C6V2/AT BZX84-C6V2/AT NXP Semiconductors 934058403215 vs BZX84-C6V2/AT
933137410235 Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia 934058403215 vs 933137410235
BZX84-C6V2T/R 6.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors 934058403215 vs BZX84-C6V2T/R
Part Number Description Manufacturer Compare
BZX84C6V2TC Zener Diode, 6.2V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC 934058403215 vs BZX84C6V2TC
BZX84C6V2 Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation 934058403215 vs BZX84C6V2
BZX84C6V2-7 Zener Diode, 6.2V V(Z), 6.45%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated 934058403215 vs BZX84C6V2-7
BZX84C6V2TRL Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation 934058403215 vs BZX84C6V2TRL
BZX84C6V2 Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG 934058403215 vs BZX84C6V2
BZX84C6V2TH Zener Diode, 6.2V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC 934058403215 vs BZX84C6V2TH
BZX84C6V2 Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components 934058403215 vs BZX84C6V2
BZX84C6V2-G3-18 Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies 934058403215 vs BZX84C6V2-G3-18
BZX84C6V2TF Zener Diode, 6.2V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC 934058403215 vs BZX84C6V2TF
BZX84C6V2TR Zener Diode, 6.2V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC 934058403215 vs BZX84C6V2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934058403215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934058403215 by Nexperia

Select Manufacturer
Which Manufacturer of 934058403215 would you like to use for your alert(s)?
  • Please alert me when 934058403215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934058403215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934058403215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934058403215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934058403215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934058403215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: