Part Details for 934060235215 by Nexperia
Overview of 934060235215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934060235215
934060235215 CAD Models
934060235215 Part Data Attributes
|
934060235215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934060235215
Nexperia
Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 934060235215
This table gives cross-reference parts and alternative options found for 934060235215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934060235215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C15FILM | 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 934060235215 vs BZX84C15FILM |
BZX84-C15212 | 15V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | 934060235215 vs BZX84-C15212 |
934062209215 | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | 934060235215 vs 934062209215 |
933388260215 | Zener Diode, 14.7V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | 934060235215 vs 933388260215 |
BZX84C15ET3 | DIODE 15 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | 934060235215 vs BZX84C15ET3 |
BZX84C15 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | 934060235215 vs BZX84C15 |
BZX84C15Q-7-F | Zener Diode, 15V V(Z), 6.12%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 934060235215 vs BZX84C15Q-7-F |
BZX84C15 | Zener Diode, 15V V(Z), 6.12%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | 934060235215 vs BZX84C15 |
BZX84C15TRL | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | 934060235215 vs BZX84C15TRL |
BZX84C15 | 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 934060235215 vs BZX84C15 |