Part Details for 934096100 by Altech Corporation
Overview of 934096100 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934096100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0334
|
Newark | Test Socket Kun S Black |Altech 934096100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $10.2300 | Buy Now |
DISTI #
934096100-ND
|
DigiKey | TEST SOCKET KUN S BLK 4MM TEST A Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4650 | Buy Now |
DISTI #
845-934096100
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket KUN S BLACK | 0 |
|
$5.3000 / $5.9900 | Order Now |
DISTI #
V99:2348_19805884
|
Arrow Electronics | Conn Test Adapter RCP 1 POS Screw ST Cable Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 10 |
|
$0.0916 / $0.3785 | Buy Now |
DISTI #
70975356
|
RS | Test Socket KUN S BLACK,4mm test adapter, 1000V safety, screw terminal, 24A | Altech Corp 934096100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5700 / $5.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$5.0400 / $7.6600 | Buy Now |
|
Powell Electronics | Min Qty: 50 | 30 |
|
$6.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$5.0400 / $7.6600 | Buy Now |
DISTI #
10117711
|
TestEquity LLC | Altech 934096100 Test Socket KUN S, Black, 4mm Test Adapter, 1000V Safety, Screw Terminal, 24A | 0 |
|
$6.2700 | Buy Now |
Part Details for 934096100
934096100 CAD Models
934096100 Part Data Attributes:
|
934096100
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
934096100
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C |