Part Details for 934100100 by Altech Corporation
Overview of 934100100 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934100100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
934100100-ND
|
DigiKey | BANANA PLUG LAS N WS BLK 4MM BAN Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8074 | Buy Now |
DISTI #
845-934100100
|
Mouser Electronics | Test Plugs & Test Jacks Banana Plug LAS N WS BLACK | 3 |
|
$5.5200 / $6.3600 | Buy Now |
DISTI #
70975145
|
RS | Test Plug, Stackable 4mm Banana, 24A Nickel Contact, Black, LAS Series | Altech Corp 934100100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$5.7200 / $6.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 78 Factory Stock |
|
$4.3700 / $6.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 78 Factory Stock |
|
$4.3700 / $6.6400 | Buy Now |