Part Details for 934100101 by Altech Corporation
Overview of 934100101 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934100101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
934100101-ND
|
DigiKey | BANANA PLUG LAS N WS RED 4MM BAN Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8074 | Buy Now |
DISTI #
845-934100101
|
Mouser Electronics | Test Plugs & Test Jacks Banana Plug LAS N WS RED | 0 |
|
$5.0200 / $5.0300 | Order Now |
DISTI #
70975146
|
RS | Test Plug, Stackable 4mm Banana, 24A Nickel Contact, Red, LAS Series | Altech Corp 934100101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 61 |
|
$3.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 81 Factory Stock |
|
$4.3700 / $6.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$5.0960 / $7.8400 | Buy Now |
|
Quest Components | 5 |
|
$5.2500 / $10.5000 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 81 Factory Stock |
|
$4.3700 / $6.6400 | Buy Now |