-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93444-4202
|
Avnet Americas | Conn Housing RCP 6 POS ST Cable Mount Bag - Bulk (Alt: 93444-4202) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
93444-4202
|
Avnet Americas | Conn Housing RCP 6 POS ST Cable Mount Bag - Bulk (Alt: 93444-4202) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
93444-4202
|
Avnet Americas | Conn Housing RCP 6 POS ST Cable Mount Bag - Bulk (Alt: 93444-4202) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3222714
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3063 / $1.5826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93444-4202
Molex
Buy Now
Datasheet
|
Compare Parts:
93444-4202
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.817 inch | |
Body Depth | 1.878 inch | |
Body Length | 0.97 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED NYLON | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 93444-4202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93444-4202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934444102 | Combination Line Connector, Receptacle | TE Connectivity | 93444-4202 vs 934444102 |
2600034-9 | Combination Line Connector, Receptacle | TE Connectivity | 93444-4202 vs 2600034-9 |
934444101 | Combination Line Connector, Receptacle | TE Connectivity | 93444-4202 vs 934444101 |
2600034-6 | Combination Line Connector, Receptacle | TE Connectivity | 93444-4202 vs 2600034-6 |
2600034-5 | Combination Line Connector, Receptacle | TE Connectivity | 93444-4202 vs 2600034-5 |
2600034-2 | Combination Line Connector, Receptacle | TE Connectivity | 93444-4202 vs 2600034-2 |
2600034-8 | Combination Line Connector, Receptacle | TE Connectivity | 93444-4202 vs 2600034-8 |