-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9814
|
Newark | Molex |Molex 93445-3203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.4800 | Buy Now |
DISTI #
0934453203
|
Avnet Americas | 4CCT ML-XT PLUG GREEN W LARGE SEAL ASSY - Bulk (Alt: 0934453203) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93445-3203
|
Heilind Electronics | CONN,PLUG,4P,ML-XT,GRN ASMBLD,LG RR SEAL & COVER | Americas - 319 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
997 Partner Stock |
|
$0.7750 / $1.3300 | Buy Now |
DISTI #
36463635
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Green ML-XT™ Bag RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 997 |
|
$0.8300 / $0.8700 | Buy Now |
DISTI #
93445-3203
|
TTI | Automotive Connectors ML-XT 4CKT PLUG GREEN W/LARGE SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 235 In Stock |
|
$0.8000 | Buy Now |
DISTI #
MOL93445-3203
|
Interstate Connecting Components | CONN,PLUG,4P,ML-XT,GRN ASMBLD,LG RR SEAL & COVER | 106 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
997 Partner Stock |
|
$0.7750 / $1.3300 | Buy Now |
DISTI #
10198883
|
TestEquity LLC | Molex 93445-3203 ML-XT Sealed 4 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Green | 997 |
|
$0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93445-3203
Molex
Buy Now
Datasheet
|
Compare Parts:
93445-3203
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.807 inch | |
Body Depth | 2.34 inch | |
Body Length | 0.816 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |