Part Details for 935.133.427.710 by IPDiA
Overview of 935.133.427.710 by IPDiA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 935.133.427.710
935.133.427.710 CAD Models
935.133.427.710 Part Data Attributes:
|
935.133.427.710
IPDiA
Buy Now
Datasheet
|
Compare Parts:
935.133.427.710
IPDiA
Ceramic Capacitor, Multilayer, Ceramic, 15% +Tol, 15% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IPDIA | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR; TRAY; WAFFLE PACK | |
Positive Tolerance | 15% | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |