Part Details for 935153630510-T3T by Murata Manufacturing Co Ltd
Overview of 935153630510-T3T by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935153630510-T3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-935153630510-T3TTR-ND
|
DigiKey | CAP SILICON 10000PF 15% 50V 0303 Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3259 | Buy Now |
DISTI #
935153630510-T3T
|
Avnet Americas | Silicon Capacitor 10nF 50VDC 0303 - Tape and Reel (Alt: 935153630510-T3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$8.7626 / $9.6730 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$7.5900 | Buy Now |
DISTI #
935153630510T3T
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.4100 | Buy Now |