Part Details for 935260740112 by Nexperia
Overview of 935260740112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935260740112
935260740112 CAD Models
935260740112 Part Data Attributes
|
935260740112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935260740112
Nexperia
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935260740112
This table gives cross-reference parts and alternative options found for 935260740112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260740112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCXU04MEL | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | Motorola Mobility LLC | 935260740112 vs MC74LCXU04MEL |
SN74LVCU04D | Hex Inverter 14-SOIC -40 to 85 | Texas Instruments | 935260740112 vs SN74LVCU04D |
MC74LCXU04DG | Low Voltage CMOS Unbuffered Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | 935260740112 vs MC74LCXU04DG |
IDT74LVCU04ADC8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | 935260740112 vs IDT74LVCU04ADC8 |
MC74LCXU04D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | 935260740112 vs MC74LCXU04D |
74LCXU04M | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 | STMicroelectronics | 935260740112 vs 74LCXU04M |
935260740112 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | 935260740112 vs 935260740112 |
935260740118 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | 935260740112 vs 935260740118 |
935260740118 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 935260740112 vs 935260740118 |
MC74LCXU04D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 935260740112 vs MC74LCXU04D |