Part Details for 935262777115 by NXP Semiconductors
Overview of 935262777115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 935262777115
935262777115 CAD Models
935262777115 Part Data Attributes
|
935262777115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262777115
NXP Semiconductors
AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935262777115
This table gives cross-reference parts and alternative options found for 935262777115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262777115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G00GW,125 | 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | NXP Semiconductors | 935262777115 vs 74AHC1G00GW,125 |
74HC1G00GW,165 | 74HC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | NXP Semiconductors | 935262777115 vs 74HC1G00GW,165 |
74HC1G00GW,125 | 74HC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | NXP Semiconductors | 935262777115 vs 74HC1G00GW,125 |
935262777118 | AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 935262777115 vs 935262777118 |
HD74HC1G00-EL | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | 935262777115 vs HD74HC1G00-EL |
HD74HC1G00 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | 935262777115 vs HD74HC1G00 |
74AHC1G00GW,165 | 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | NXP Semiconductors | 935262777115 vs 74AHC1G00GW,165 |
935245610165 | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935262777115 vs 935245610165 |
MC74VHC1G00DFT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | 935262777115 vs MC74VHC1G00DFT1 |
935245610118 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 935262777115 vs 935245610118 |