Part Details for 935263592118 by NXP Semiconductors
Overview of 935263592118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935263592118
935263592118 CAD Models
935263592118 Part Data Attributes
|
935263592118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935263592118
NXP Semiconductors
IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 21.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 70 MHz |
Alternate Parts for 935263592118
This table gives cross-reference parts and alternative options found for 935263592118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935263592118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC273MX | D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 935263592118 vs 74VHC273MX |
74AHC273D,118 | 74AHC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger SOP 20-Pin | NXP Semiconductors | 935263592118 vs 74AHC273D,118 |
74VHC273MX_NL | D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 935263592118 vs 74VHC273MX_NL |
SN74AHC273DWR | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 125 | Texas Instruments | 935263592118 vs SN74AHC273DWR |
935263590112 | IC AHCT/VHCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, FF/Latch | NXP Semiconductors | 935263592118 vs 935263590112 |
SN74AHC273DW | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 125 | Texas Instruments | 935263592118 vs SN74AHC273DW |
74AHC273D,112 | 74AHC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger SOP 20-Pin | NXP Semiconductors | 935263592118 vs 74AHC273D,112 |
74AHC273D | IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, FF/Latch | NXP Semiconductors | 935263592118 vs 74AHC273D |
74VHC273M | D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 935263592118 vs 74VHC273M |
TC74VHC273FW | IC AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, FF/Latch | Toshiba America Electronic Components | 935263592118 vs TC74VHC273FW |