Part Details for 935268595118 by NXP Semiconductors
Overview of 935268595118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935268595118
935268595118 CAD Models
935268595118 Part Data Attributes
|
935268595118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935268595118
NXP Semiconductors
LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935268595118
This table gives cross-reference parts and alternative options found for 935268595118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268595118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G06GW | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 935268595118 vs 74LVC1G06GW |
NC7SZ05M5 | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN, Gate | National Semiconductor Corporation | 935268595118 vs NC7SZ05M5 |
NC7SZ14M5X | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN, Gate | National Semiconductor Corporation | 935268595118 vs NC7SZ14M5X |
NC7SZ04M5 | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN, Gate | National Semiconductor Corporation | 935268595118 vs NC7SZ04M5 |
NC7SZ04M5X | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN, Gate | National Semiconductor Corporation | 935268595118 vs NC7SZ04M5X |
935268595115 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN | NXP Semiconductors | 935268595118 vs 935268595115 |
74LVC1G04GW,125 | 74LVC1G04 - Single inverter TSSOP 5-Pin | NXP Semiconductors | 935268595118 vs 74LVC1G04GW,125 |
74LVC1G14GW,125 | 74LVC1G14 - Single Schmitt-trigger inverter TSSOP 5-Pin | NXP Semiconductors | 935268595118 vs 74LVC1G14GW,125 |
NC7SZ14P5 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935268595118 vs NC7SZ14P5 |
935266680115 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN | NXP Semiconductors | 935268595118 vs 935266680115 |