Part Details for 935271657125 by Nexperia
Overview of 935271657125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Part Details for 935271657125
935271657125 CAD Models
935271657125 Part Data Attributes:
|
935271657125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935271657125
Nexperia
Buffer, AHC Series, 1-Func, 1-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 935271657125
This table gives cross-reference parts and alternative options found for 935271657125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935271657125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G07GV,125 | 74AHC(T)1G07 - Buffer with open-drain output TSOP 5-Pin | NXP Semiconductors | 935271657125 vs 74AHC1G07GV,125 |
74AHC1G07GV,125 | 74AHC1G07 - Buffer with open-drain output@en-us TSOP 5-Pin | Nexperia | 935271657125 vs 74AHC1G07GV,125 |
74AHC1G07GV | IC AHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 935271657125 vs 74AHC1G07GV |
935271657125 | IC AHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 935271657125 vs 935271657125 |