Part Details for 935289626115 by Nexperia
Overview of 935289626115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935289626115
935289626115 CAD Models
935289626115 Part Data Attributes
|
935289626115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935289626115
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 935289626115
This table gives cross-reference parts and alternative options found for 935289626115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935289626115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT126BQ-Q100 | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 | Nexperia | 935289626115 vs 74AHCT126BQ-Q100 |
935289507115 | Bus Driver | Nexperia | 935289626115 vs 935289507115 |
74VHCT125BQ,115 | 74VHC125; 74VHCT125 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin | Nexperia | 935289626115 vs 74VHCT125BQ,115 |
935298426115 | AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | Nexperia | 935289626115 vs 935298426115 |
74AHCT125PW,112 | 74AHC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | NXP Semiconductors | 935289626115 vs 74AHCT125PW,112 |
74AHCT125PW,118 | 74AHC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | NXP Semiconductors | 935289626115 vs 74AHCT125PW,118 |
74VHCT126BQ-Q100X | 74VHC126-Q100; 74VHCT126-Q100 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin | Nexperia | 935289626115 vs 74VHCT126BQ-Q100X |
74VHCT126BQ-Q100 | Bus Driver | Nexperia | 935289626115 vs 74VHCT126BQ-Q100 |
74AHCT125PW | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | 935289626115 vs 74AHCT125PW |