Part Details for 9353-0-15-15-18-27-10-0 by Mill-Max Mfg Corp
Overview of 9353-0-15-15-18-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9353-0-15-15-18-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C7145
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill Max 9353-0-15-15-18-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.8080 | Buy Now |
DISTI #
ED90452-ND
|
DigiKey | CONN PIN RCPT .037-.043 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6655 In Stock |
|
$0.2182 / $0.4700 | Buy Now |
DISTI #
575-9353015151827100
|
Mouser Electronics | Circuit Board Hardware - PCB .17"/.071" SOLDER RoHS: Compliant | 2363 |
|
$0.2180 / $0.4700 | Buy Now |
DISTI #
70968065
|
RS | Circuit Board Hardware - PCB .17"/.071" SOLDER | Mill-Max 9353-0-15-15-18-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.7800 | RFQ |
|
Future Electronics | Solder Mount 0.071 Leads Range 0.037-0.043 No Tail Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
MMX9353-0-15-15-18-27-100
|
Heilind Electronics | MMX93530-15-15-18-27 | Americas - 84 in Stock |
|
$0.2164 / $0.5497 | Buy Now |
DISTI #
MMX9353-0-15-15-18-27-100
|
Interstate Connecting Components | MMX93530-15-15-18-27 | 28 |
|
$0.2164 / $0.5497 | Buy Now |
DISTI #
000000000000406542
|
Sager | Circuit Board Hardware - PCB .17/.071 SOLDER Min Qty: 1000 | 0 |
|
$0.1848 / $0.8727 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 364 |
|
$0.3300 / $0.5100 | Buy Now |
Part Details for 9353-0-15-15-18-27-10-0
9353-0-15-15-18-27-10-0 CAD Models
9353-0-15-15-18-27-10-0 Part Data Attributes
|
9353-0-15-15-18-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9353-0-15-15-18-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |