Part Details for 93600451 by BEI Sensors
Overview of 93600451 by BEI Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93600451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93600451-ND
|
DigiKey | SENSOR ROTARY 45DEG CONNECTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$196.8000 / $209.9200 | Buy Now |
DISTI #
70029104
|
RS | Sensor, Rotary, 45 Deg. Electrical Rotation, 180 Deg. Mechanical Rotation | Sensata - BEI Sensors 93600451 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$201.5200 / $209.9200 | RFQ |
DISTI #
BEI93600451
|
Heilind Electronics | ROTARY HALL EFFECT SENSORS 93600451 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rotary Hall Effect Sensors RoHS: Compliant |
10 On Order |
|
$187.1200 / $199.8000 | Buy Now |
DISTI #
000000000005626597
|
Sager | Industrial Motion & Position Sensors Rotary Hall Effect Sensors Min Qty: 1 | 0 |
|
$193.1300 / $209.9300 | Buy Now |
|
Master Electronics | Rotary Hall Effect Sensors RoHS: Compliant |
10 On Order |
|
$187.1200 / $199.8000 | Buy Now |
|
Neutron USA | Rotary Position Sensor, Hall Effect, 0° ~ 45°, Electrical Rotation, Mechanical Rotation, Connector | 5 |
|
$617.2000 | Buy Now |