Part Details for 936010147 by Molex
Overview of 936010147 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936010147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-936010147-ND
|
DigiKey | 16P + PE MALE INSERT 16A 250V/UL Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
127 In Stock |
|
$36.5700 / $38.8600 | Buy Now |
DISTI #
77314666
|
Verical | Conn Rectangular M 16 POS Screw ST Cable Mount Bag Min Qty: 6 Package Multiple: 1 | Americas - 130 |
|
$13.9855 / $15.0382 | Buy Now |
DISTI #
69695038
|
Verical | Conn Rectangular M 16 POS Screw ST Cable Mount Bag Min Qty: 2 Package Multiple: 1 | Americas - 127 |
|
$32.3500 / $34.3800 | Buy Now |
DISTI #
77787044
|
Verical | Conn Rectangular M 16 POS Screw ST Cable Mount Bag Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$20.0704 / $22.9420 | Buy Now |
DISTI #
Molex 936010147
|
PEI Genesis | 16A SA M ins ScrAg 16P 16A | 171 |
|
Buy Now |