Part Details for 936010165 by Molex
Overview of 936010165 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936010165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7177
|
Newark | Connector |Molex 936010165 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 / $0.6330 | Buy Now |
DISTI #
2266-936010165-ND
|
DigiKey | 16A MALE CRIMP CONTACT. SILVER. Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1078 In Stock |
|
$0.8800 / $0.9200 | Buy Now |
DISTI #
Molex 936010165
|
PEI Genesis | 16A CRIMP MALE | 1078 |
|
Buy Now |