Part Details for 936010622 by Molex
Overview of 936010622 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936010622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7803.6204.0-ND
|
DigiKey | GWCONNECT STD-STANDARD, SINGLE L Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
217 In Stock |
|
$11.4700 / $12.1900 | Buy Now |
DISTI #
Molex 936010622
|
PEI Genesis | 3A STD Met. R.A. Bulk.Hous | 10217 |
|
Buy Now | |
DISTI #
936010622
|
Avnet Abacus | 3A STD Met. Bulk.Hous. 1Lev S/E, Cat.No.: 7803.6204.0 (Alt: 936010622) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 3 Weeks, 1 Days | Abacus - 300 |
|
Buy Now | |
DISTI #
4253040
|
Farnell | HEAVY DUTY BASE, 1 LEVER, SIZE 3A, ALUM RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 5140 |
|
$3.4117 | Buy Now |
|
New Advantage Corporation | "3A STD Met. Bulk.Hous. 1Lev S/E, Cat.No.: 7803.6204.0" RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 240 |
|
$4.0800 / $4.3800 | Buy Now |