Part Details for 936010828 by Molex
Overview of 936010828 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936010828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7806.6351.0-ND
|
DigiKey | GWCONNECT STD-STANDARD, SINGLE L Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$62.2600 / $66.1600 | Buy Now |
DISTI #
24275823
|
Verical | Housing 180° 6 Shell Size Polyester Powder Die Cast Aluminum GWconnect® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 82 |
|
$55.0800 / $58.5300 | Buy Now |
DISTI #
69702002
|
Verical | Housing 180° 6 Shell Size Polyester Powder Die Cast Aluminum GWconnect® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$55.0800 / $58.5300 | Buy Now |
DISTI #
Molex 936010828
|
PEI Genesis | Connector Accessory | 97 |
|
Buy Now | |
DISTI #
936010828
|
Avnet Abacus | 6B STD Surf.Hous. 1Lev M20, Cat.No.: 7806.6351.0 (Alt: 936010828) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 70 |
|
Buy Now | |
|
New Advantage Corporation | "6B STD Surf.Hous. 1Lev M20, Cat.No.: 7806.6351.0" RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 60 |
|
$19.4600 / $21.0200 | Buy Now |