Part Details for 93604-0056 8000.6276.0 by Molex
Overview of 93604-0056 8000.6276.0 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-60NMRU | Coilcraft Inc | General Purpose Inductor, 0.06uH, 20%, 0402, | |
PFL1005-60N | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 93604-0056 8000.6276.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786609
|
Verical | 93604-0056 8000.6276.0 Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$15.1480 / $19.1380 | Buy Now |
DISTI #
MX-936040056
|
TME | Mounting plate, steel, W: 221mm, L: 267mm, Thk: 1.5mm Min Qty: 1 | 12 |
|
$12.1500 / $15.6000 | Buy Now |