Part Details for 93604-0190 8100.8206.0 by Molex
Overview of 93604-0190 8100.8206.0 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93604-0190 8100.8206.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-936040190
|
TME | Enclosure: multipurpose, X: 58mm, Y: 64mm, Z: 36mm, S-8100, aluminium Min Qty: 1 | 0 |
|
$8.0200 / $9.1600 | RFQ |