-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0590
|
Newark | Cavity Plug, Automotive Connector, Accessory Type:Cavity Plug, For Use With:Amp Automotive Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity 936054-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233377 |
|
$0.0890 / $0.1660 | Buy Now |
DISTI #
936054-1-ND
|
DigiKey | CONN POLARIZING DEVICE 1POS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
130853 In Stock |
|
$0.0605 / $0.1100 | Buy Now |
DISTI #
936054-1
|
Avnet Americas | Connector Accessories Cavity Plug Straight Polybutylene Terephthalate Yellow Loose Piece - Bulk (Alt: 936054-1) RoHS: Compliant Min Qty: 160000 Package Multiple: 160000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0561 | Buy Now |
DISTI #
18AH0590
|
Avnet Americas | Connector Accessories Cavity Plug Straight Polybutylene Terephthalate Yellow Loose Piece - Bulk (Alt: 18AH0590) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3635 Partner Stock |
|
$0.0990 / $0.1660 | Buy Now |
DISTI #
571-936054-1
|
Mouser Electronics | Automotive Connectors CAVITY PLUG ECU 40P&81P ASSY RoHS: Compliant | 99648 |
|
$0.0550 / $0.1600 | Buy Now |
|
Future Electronics | CAVITY PLUG(ECU 40P&81P ASSY) RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Bag | 0Bag |
|
$0.0491 | Buy Now |
DISTI #
AMP936054-1
|
Heilind Electronics | CAVITY PLUG(ECU 40P81P ASSY) | Americas - 0 in Stock300000 On Order |
|
$0.0632 / $0.0800 | Buy Now |
|
Onlinecomponents.com | CAVITY PLUG(ECU 40P&81P ASSY) RoHS: Compliant |
30876 In Stock 160000 On Order |
|
$0.0528 / $0.0997 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 132226 |
|
$0.0615 / $0.4100 | Buy Now |
DISTI #
936054-1
|
TTI | Automotive Connectors CAVITY PLUG ECU 40P&81P ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 41 Package Multiple: 1 Container: Bulk |
Americas - 136972 In Stock |
|
$0.0530 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936054-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936054-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |