-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3549
|
Newark | Cover, 2Pos, Black Rohs Compliant: Yes |Te Connectivity 936111-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2500 |
|
$0.7300 | Buy Now |
DISTI #
936111-1-ND
|
DigiKey | 2.8MM SEALED 2P COVER Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2499 In Stock |
|
$0.2471 / $0.4400 | Buy Now |
DISTI #
936111-1
|
Avnet Americas | AMP936111-1 - Bulk (Alt: 936111-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.2050 / $0.2314 | Buy Now |
DISTI #
571-936111-1
|
Mouser Electronics | Automotive Connectors 2.8mm Sealed 2P Cover RoHS: Compliant | 867 |
|
$0.2470 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.1992 | Buy Now |
DISTI #
AMP936111-1
|
Heilind Electronics | 2.8MM SEALED 2P COVER | Americas - 0 in Stock |
|
$0.2431 / $0.2544 | Buy Now |
|
Onlinecomponents.com | 2.8mm Sealed 2P Cover RoHS: Compliant |
2500 Partner Stock |
|
$0.2423 / $0.2882 | Buy Now |
DISTI #
AMP936111-1
|
Interstate Connecting Components | 2.8MM SEALED 2P COVER | 0 |
|
$0.2431 / $0.2544 | Buy Now |
DISTI #
936111-1
|
Avnet Abacus | AMP936111-1 (Alt: 936111-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 3170 |
|
$0.1311 / $0.2018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936111-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936111-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |