-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS 4P PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3550
|
Newark | Automotive Housing, Plug, 4Pos, Black Rohs Compliant: Yes |Te Connectivity 936119-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7915 |
|
$0.9580 / $1.1800 | Buy Now |
DISTI #
61M2147
|
Newark | Mqs 4P Plug Assy Rohs Compliant: Yes |Te Connectivity 936119-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 | Buy Now |
DISTI #
936119-1-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
4352 In Stock |
|
$0.6959 / $1.1800 | Buy Now |
DISTI #
936119-1
|
Avnet Americas | Conn Housing PL 4 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 936119-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5978 / $0.7194 | Buy Now |
DISTI #
936119-1
|
Avnet Americas | Conn Housing PL 4 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 936119-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.6383 / $0.6991 | Buy Now |
DISTI #
571-936119-1
|
Mouser Electronics | Automotive Connectors MQS 4P PLUG ASSY RoHS: Compliant | 2273 |
|
$0.6950 / $1.1500 | Buy Now |
DISTI #
AMP936119-1
|
Heilind Electronics | MQS 4P PLUG ASSY | Americas - 0 in Stock |
|
$0.7450 / $0.7561 | Buy Now |
|
Onlinecomponents.com | 4POS MQS REC RoHS: Compliant |
2106 In Stock |
|
$0.6690 / $1.1130 | Buy Now |
DISTI #
80951079
|
Verical | Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 48000 |
|
$0.7237 | Buy Now |
DISTI #
77309174
|
Verical | Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 2620 |
|
$0.8485 / $0.9333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936119-1
TE Connectivity
MQS 4P PLUG ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.452 inch | |
Body Depth | 0.692 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 14 V | |
Reference Standard | DIN IEC 51 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |