Datasheets
936133-1 by: TE Connectivity

Combination Line Connector, 26 Contact(s), Male

Part Details for 936133-1 by TE Connectivity

Overview of 936133-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 936133-1

Part # Distributor Description Stock Price Buy
DISTI # A142485-ND
DigiKey CONN RCPT HSG 26POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk 333
In Stock
  • 1 $1.2300
  • 10 $1.1520
  • 110 $0.9910
  • 1,100 $0.7821
  • 5,060 $0.7071
  • 10,010 $0.6630
$0.6630 / $1.2300 Buy Now
DISTI # 936133-1
Avnet Americas Conn Housing RCP 26 POS Crimp ST Cable Mount - Bulk (Alt: 936133-1) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Container: Bulk 0
  • 440 $0.7531
  • 880 $0.7319
  • 1,760 $0.7107
  • 2,640 $0.6895
  • 3,520 $0.6683
  • 4,400 $0.6471
  • 44,000 $0.6259
$0.6259 / $0.7531 Buy Now
DISTI # 571-936133-1
Mouser Electronics Automotive Connectors 090III 26P CAP ASSY RoHS: Compliant 0
  • 1 $1.2300
  • 10 $0.9910
  • 110 $0.8740
  • 550 $0.7820
  • 1,100 $0.7280
$0.7280 / $1.2300 Order Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 440 Package Multiple: 440 Container: Bag 0
Bag
  • 440 $0.6400
$0.6400 Buy Now
DISTI # AMP936133-1
Heilind Electronics 090III 26P CAP ASSY Americas - 0 in Stock
Buy Now
Onlinecomponents.com 090III 26P CAP ASSY RoHS: Compliant 0
  • 110 $0.9020
  • 330 $0.8440
  • 550 $0.8050
  • 1,100 $0.7810
  • 2,530 $0.7470
  • 5,060 $0.7160
  • 7,590 $0.7050
  • 10,010 $0.6950
$0.6950 / $0.9020 Buy Now
Bristol Electronics   Min Qty: 3 440
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
  • 144 $0.6000
  • 310 $0.5250
$0.5250 / $1.8750 Buy Now
Quest Components   352
  • 1 $2.5000
  • 49 $0.7500
  • 268 $0.6500
$0.6500 / $2.5000 Buy Now
DISTI # 936133-1
TTI Automotive Connectors 090III 26P CAP ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 440 Package Multiple: 110 Container: Each Americas - 0
  • 440 $0.8400
  • 550 $0.7700
  • 1,100 $0.7200
  • 1,980 $0.7100
  • 5,060 $0.6900
  • 9,460 $0.6800
$0.6800 / $0.8400 Buy Now
DISTI # 936133-1
Avnet Americas Conn Housing RCP 26 POS Crimp ST Cable Mount - Bulk (Alt: 936133-1) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Container: Bulk 0
  • 440 $0.7531
  • 880 $0.7319
  • 1,760 $0.7107
  • 2,640 $0.6895
  • 3,520 $0.6683
  • 4,400 $0.6471
  • 44,000 $0.6259
$0.6259 / $0.7531 Buy Now
DISTI # 936133-1
Avnet Americas Conn Housing RCP 26 POS Crimp ST Cable Mount - Bulk (Alt: 936133-1) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Container: Bulk 0
  • 440 $0.7531
  • 880 $0.7319
  • 1,760 $0.7107
  • 2,640 $0.6895
  • 3,520 $0.6683
  • 4,400 $0.6471
  • 44,000 $0.6259
$0.6259 / $0.7531 Buy Now
DISTI # AMP936133-1
Interstate Connecting Components 090III 26P CAP ASSY 0
Buy Now
DISTI # 936133-1
Avnet Abacus Conn Housing RCP 26 POS Crimp ST Cable Mount (Alt: 936133-1) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 2 Weeks, 6 Days Abacus - 0
Buy Now
DISTI # 936133-1
Avnet Abacus Conn Housing RCP 26 POS Crimp ST Cable Mount (Alt: 936133-1) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Abacus - 0
Buy Now
CHIPMALL.COM LIMITED 4mm 2x13P 13 2 P=4mm Rectangular Connectors Housings ROHS 1318
  • 5 $0.4369
  • 50 $0.3782
  • 150 $0.3596
  • 500 $0.3194
  • 2,500 $0.3137
$0.3137 / $0.4369 Buy Now
Chips Pulse Industry Limited 26 0.157(4.00mm) 2 Female Rectangular Connectors Housings RoHS Purchase Online, Ship Immediately 1581
  • 30 $0.3473
  • 100 $0.3302
  • 500 $0.2933
  • 1,000 $0.2881
$0.2881 / $0.3473 Buy Now
LCSC 4mm 2x13P 13 2 P4mm Housings (Wire To Board / Wire To Wire ) ROHS 1318
  • 1 $0.4458
  • 10 $0.4063
  • 30 $0.3859
  • 100 $0.3669
  • 500 $0.3259
  • 1,000 $0.3201
$0.3201 / $0.4458 Buy Now
Master Electronics 090III 26P CAP ASSY RoHS: Compliant 0
  • 110 $0.9020
  • 330 $0.8440
  • 550 $0.8050
  • 1,100 $0.7810
  • 2,530 $0.7470
  • 5,060 $0.7160
  • 7,590 $0.7050
  • 10,010 $0.6950
$0.6950 / $0.9020 Buy Now

Part Details for 936133-1

936133-1 Part Data Attributes

936133-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
936133-1 TE Connectivity Combination Line Connector, 26 Contact(s), Male
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Body Breadth 1.33 inch
Body Depth 0.657 inch
Body Length 2.25 inch
Connector Type COMBINATION LINE CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mating Contact Row Spacing 0.197 inch
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Terminal Pitch 4 mm
Total Number of Contacts 26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 936133-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 936133-1 by TE Connectivity

  • Please alert me when 936133-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 936133-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 936133-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 936133-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 936133-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 936133-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: