-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 14 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2267
|
Newark | Automotive Connectors 090Iii 14P Plug Assy |Amp Te Connectivity 936199-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$0.6290 / $0.7320 | Buy Now |
DISTI #
23R7525
|
Newark | 090Iii 14P Plug Assy |Te Connectivity 936199-1 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 | Buy Now |
DISTI #
936199-1-ND
|
DigiKey | CONN PLUG HSG 14POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1439 In Stock |
|
$0.3741 / $0.6500 | Buy Now |
DISTI #
936199-1
|
Avnet Americas | Conn Housing RCP 14 POS Crimp ST Cable Mount - Bag (Alt: 936199-1) Min Qty: 1440 Package Multiple: 1440 Container: Bag | 0 |
|
$0.3257 / $0.3678 | Buy Now |
DISTI #
571-936199-1
|
Mouser Electronics | Automotive Connectors 090III 14P PLUG ASSY RoHS: Compliant | 167 |
|
$0.3580 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3170 | Buy Now |
DISTI #
AMP936199-1
|
Heilind Electronics | 090III 14P PLUG ASSY | Americas - 0 in Stock |
|
$0.3863 / $0.4041 | Buy Now |
|
Onlinecomponents.com | 090III 14P PLUG ASSY RoHS: Compliant |
95 Partner Stock |
|
$0.3667 / $0.5332 | Buy Now |
DISTI #
19025429
|
Verical | Conn Housing RCP 14 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 95 |
|
$0.6600 | Buy Now |
DISTI #
936199-1
|
TTI | Automotive Connectors 090III 14P PLUG ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 360 Container: Each |
Americas - 360 In Stock |
|
$0.3520 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936199-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936199-1
TE Connectivity
Combination Line Connector, 14 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.826 inch | |
Body Depth | 0.622 inch | |
Body Length | 1.18 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 14 |