-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
090/JPT 33P CAP ASSY(D.T.B)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP936280-1
|
Heilind Electronics | 090/JPT 33P CAP ASSY(D.T.B) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP936280-1
|
Interstate Connecting Components | 090/JPT 33P CAP ASSY(D.T.B) | 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 1271 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936280-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936280-1
TE Connectivity
090/JPT 33P CAP ASSY(D.T.B)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.48 inch | |
Body Depth | 1.53 inch | |
Body Length | 2.51 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 33 |