-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8998
|
Newark | Hybrid 42P Plug Assy Blk Rohs Compliant: Yes |Te Connectivity 936421-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$3.2300 / $3.4800 | Buy Now |
DISTI #
69AH5385
|
Newark | Automotive Conn Housing, Plug, 42Pos Rohs Compliant: Yes |Te Connectivity 936421-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$3.4000 / $4.0500 | Buy Now |
DISTI #
17-936421-2-ND
|
DigiKey | CONN PLUG HSG 42POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
175 In Stock |
|
$3.0814 / $3.9900 | Buy Now |
DISTI #
936421-2
|
Avnet Americas | Conn Rectangular PL 42 POS ST Panel Mount - Bulk (Alt: 936421-2) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$2.6667 / $3.2091 | Buy Now |
DISTI #
69AH5385
|
Avnet Americas | Conn Rectangular PL 42 POS ST Panel Mount - Bulk (Alt: 69AH5385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$4.0500 / $4.1500 | Buy Now |
DISTI #
44Y8998
|
Avnet Americas | Conn Rectangular PL 42 POS ST Panel Mount - Bulk (Alt: 44Y8998) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$4.0100 / $4.0500 | Buy Now |
DISTI #
571-936421-2
|
Mouser Electronics | Automotive Connectors HYB 42P PLUG ASY BLK RoHS: Compliant | 360 |
|
$3.0800 / $3.9900 | Buy Now |
DISTI #
E02:0323_03959922
|
Arrow Electronics | Conn Housing PL 42 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2320 | Europe - 372 |
|
$2.9388 / $3.6704 | Buy Now |
DISTI #
V99:2348_17656915
|
Arrow Electronics | Conn Housing PL 42 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2222 | Americas - 108 |
|
$3.0330 | Buy Now |
|
Future Electronics | Timer Connector, HYBRID 42P PLUG ASSY BLK RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$2.8800 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936421-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936421-2
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.31 inch | |
Body Depth | 1.29 inch | |
Body Length | 2.04 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 42 |