Part Details for 937-SP-3046R-SL by Stewart Connector
Overview of 937-SP-3046R-SL by Stewart Connector
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 937-SP-3046R-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK1906
|
Newark | 937-Sp-3046R-Sl |Stewart Connector 937-SP-3046R-SL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4100 | Buy Now |
DISTI #
380-1455-ND
|
DigiKey | CONN MOD PLUG 6P4C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7294 In Stock |
|
$0.2621 / $0.5600 | Buy Now |
DISTI #
V36:1790_14761699
|
Arrow Electronics | Conn Telephone/Telecom PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Bulk Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2303 | Americas - 480 |
|
$0.2406 / $0.5386 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2780 In Stock |
|
$0.2050 / $0.2970 | Buy Now |
|
Onlinecomponents.com | Modular Connectors / Ethernet Connectors RJ11 Connector 6 Pins 4 Conductors RoHS: Compliant |
3670 In Stock |
|
$0.2328 / $0.3546 | Buy Now |
DISTI #
000000000001027253
|
Sager | Modular Connectors / Ethernet Connectors RJ11 Connector 6 Pins 4 Conductors Min Qty: 4000 | 0 |
|
$0.2718 / $0.3021 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2780 In Stock |
|
$0.2050 / $0.2970 | Buy Now |
|
Master Electronics | Modular Connectors / Ethernet Connectors RJ11 Connector 6 Pins 4 Conductors RoHS: Compliant |
3670 In Stock |
|
$0.2328 / $0.3546 | Buy Now |