Part Details for 937-SP-361010-A161 by Stewart Connector
Overview of 937-SP-361010-A161 by Stewart Connector
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 937-SP-361010-A161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9154
|
Newark | Connector, Rj50, Plug, 10P10C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Stewart Connector 937-SP-361010-A161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 872 |
|
$1.0200 / $1.8300 | Buy Now |
DISTI #
56AC3224
|
Newark | Connector, Rj50, Plug, 10P10C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Plug Rohs Compliant: Yes |Stewart Connector 937-SP-361010-A161 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 | Buy Now |
DISTI #
380-1181-ND
|
DigiKey | CONN MOD PLUG 10P10C SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4377 In Stock |
|
$0.9672 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant |
9980 In Stock |
|
$0.7640 / $1.1480 | Buy Now |
DISTI #
000000000000069665
|
Sager | Modular Connectors / Ethernet Connectors RJ50 Connector Min Qty: 1000 | 0 |
|
$0.9900 / $1.1600 | Buy Now |
DISTI #
2890942
|
element14 Asia-Pacific | CONNECTOR, RJ50, PLUG, 10P10C, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 872 |
|
$0.9614 / $1.9595 | Buy Now |
DISTI #
2890942
|
Farnell | CONNECTOR, RJ50, PLUG, 10P10C, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 872 |
|
$0.9866 / $2.1230 | Buy Now |
|
Master Electronics | Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant |
9980 In Stock |
|
$0.7640 / $1.1480 | Buy Now |